Real Time Clock (RTC) IC Clock/Calendar I2C, SPI 16-LFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF2131TFY

DigiKey Part Number
568-PCF2131TFYTR-ND - Tape & Reel (TR)
568-PCF2131TFYCT-ND - Cut Tape (CT)
568-PCF2131TFYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF2131TFY
Description
IC RTC CLK/CALENDAR I2C 16HLSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, SPI 16-LFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PCF2131TFY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, SPI
Manufacturer
NXP USA Inc.
Voltage - Supply
1.2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Battery
1.2V ~ 5.5V
Part Status
Active
Current - Timekeeping (Max)
770nA ~ 2.135µA @ 1.2V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Type
Clock/Calendar
Mounting Type
Surface Mount, Wettable Flank
Features
Alarm, Leap Year, Watchdog Timer
Package / Case
16-LFDFN Exposed Pad
Time Format
HH:MM:SS:hh (12/24 hr)
Supplier Device Package
16-HLSON (4.5x3.5)
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00035,49140 Kč141 965,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
167,82000 Kč67,82 Kč
1050,77300 Kč507,73 Kč
2546,50640 Kč1 162,66 Kč
10041,83220 Kč4 183,22 Kč
25039,60224 Kč9 900,56 Kč
50038,25794 Kč19 128,97 Kč
1 00038,23106 Kč38 231,06 Kč
Digi-Reel®
QuantityUnit PriceExt Price
167,36000 Kč67,36 Kč
1050,42900 Kč504,29 Kč
2546,19080 Kč1 154,77 Kč
10041,54830 Kč4 154,83 Kč
25039,33348 Kč9 833,37 Kč
50037,99830 Kč18 999,15 Kč
1 00037,97161 Kč37 971,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:67,36000 Kč
Unit Price with VAT:81,50560 Kč