LED Driver IC 16 Output Linear Dimming 65mA 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9955BTWJ

DigiKey Part Number
568-12427-2-ND - Tape & Reel (TR)
568-12427-1-ND - Cut Tape (CT)
568-12427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9955BTWJ
Description
IC LED DRVR LINEAR 65MA 28HTSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Dimming 65mA 28-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
65mA
Frequency
-
Dimming
-
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 197
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
1036,49500 Kč364,95 Kč
2533,30280 Kč832,57 Kč
10029,79620 Kč2 979,62 Kč
25028,12304 Kč7 030,76 Kč
50027,30874 Kč13 654,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,90280 Kč64 757,00 Kč
5 00025,36445 Kč126 822,25 Kč
7 50025,09513 Kč188 213,48 Kč
Manufacturers Standard Package
Unit Price without VAT:49,35000 Kč
Unit Price with VAT:59,71350 Kč