
ACDA04-41SURKWA-F01 | |
|---|---|
DigiKey Part Number | 754-ACDA04-41SURKWA-F01TR-ND - Tape & Reel (TR) 754-ACDA04-41SURKWA-F01CT-ND - Cut Tape (CT) 754-ACDA04-41SURKWA-F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDA04-41SURKWA-F01 |
Description | DISPLAY 7-SEG 0.4" DBL RED 20SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 1.95V 20mA 0.512" H x 0.728" W x 0.148" D (13.00mm x 18.50mm x 3.75mm) 20-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACDA04-41SURKWA-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.512" H x 0.728" W x 0.148" D (13.00mm x 18.50mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 27mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 20-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 74,06000 Kč | 740,60 Kč |
| 100 | 58,89100 Kč | 5 889,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 54,80396 Kč | 13 700,99 Kč |
| 500 | 52,25520 Kč | 26 127,60 Kč |
| 750 | 50,94955 Kč | 38 212,16 Kč |
| 1 250 | 49,47666 Kč | 61 845,83 Kč |
| 1 750 | 48,60089 Kč | 85 051,56 Kč |
| 2 500 | 47,74752 Kč | 119 368,80 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |





