
1571218-6 | |
|---|---|
DigiKey Part Number | 450-1571218-6TR-ND - Tape & Reel (TR) 450-1571218-6CT-ND - Cut Tape (CT) 450-1571218-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1571218-6 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1571218-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.35mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,40800 Kč | 254,08 Kč |
| 25 | 23,59320 Kč | 589,83 Kč |
| 100 | 21,01900 Kč | 2 101,90 Kč |
| 250 | 19,48112 Kč | 4 870,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 18,04309 Kč | 11 728,01 Kč |
| 1 300 | 17,11321 Kč | 22 247,17 Kč |
| 1 950 | 16,61362 Kč | 32 396,56 Kč |
| 3 250 | 16,03020 Kč | 52 098,15 Kč |
| 4 550 | 15,67314 Kč | 71 312,79 Kč |
| 6 500 | 15,31759 Kč | 99 564,33 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

