
PCA9615DPZ | |
|---|---|
DigiKey Part Number | 568-PCA9615DPZTR-ND - Tape & Reel (TR) 568-PCA9615DPZCT-ND - Cut Tape (CT) 568-PCA9615DPZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9615DPZ |
Description | IC REDRIVER I2C 2CH 10TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 1MHz 10-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9615DPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 1MHz | |
Number of Channels | 2 | |
Delay Time | 150ns | |
Signal Conditioning | - | |
Capacitance - Input | 6 pF | |
Voltage - Supply | 2.3V ~ 3V, 3V ~ 5.5V | |
Current - Supply | 16µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,20000 Kč | 68,20 Kč |
| 10 | 51,21500 Kč | 512,15 Kč |
| 25 | 46,95840 Kč | 1 173,96 Kč |
| 100 | 42,27470 Kč | 4 227,47 Kč |
| 250 | 40,04048 Kč | 10 010,12 Kč |
| 500 | 38,69454 Kč | 19 347,27 Kč |
| 1 000 | 37,58667 Kč | 37 586,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,41717 Kč | 91 042,93 Kč |
| 5 000 | 35,71229 Kč | 178 561,45 Kč |
| Unit Price without VAT: | 68,20000 Kč |
|---|---|
| Unit Price with VAT: | 82,52200 Kč |











