




0430450623 | |
|---|---|
DigiKey Part Number | WM14569-ND |
Manufacturer | |
Manufacturer Product Number | 0430450623 |
Description | CONN HEADER R/A 6POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430450623 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.290" (7.37mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,68000 Kč | 70,68 Kč |
| 10 | 60,13400 Kč | 601,34 Kč |
| 25 | 56,36200 Kč | 1 409,05 Kč |
| 50 | 53,66720 Kč | 2 683,36 Kč |
| 100 | 51,10450 Kč | 5 110,45 Kč |
| 250 | 47,90392 Kč | 11 975,98 Kč |
| 500 | 45,61760 Kč | 22 808,80 Kč |
| 1 728 | 41,79838 Kč | 72 227,60 Kč |
| 3 456 | 39,80548 Kč | 137 567,74 Kč |
| Unit Price without VAT: | 70,68000 Kč |
|---|---|
| Unit Price with VAT: | 85,52280 Kč |











