
PCA9539AHF,128 | |
|---|---|
DigiKey Part Number | 568-9938-2-ND - Tape & Reel (TR) 568-9938-1-ND - Cut Tape (CT) 568-9938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9539AHF,128 |
Description | IC XPND 400KHZ I2C SMBUS 24HWQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-HWQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9539AHF,128 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-HWQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 28,41000 Kč | 284,10 Kč |
| 25 | 25,83600 Kč | 645,90 Kč |
| 100 | 23,01380 Kč | 2 301,38 Kč |
| 250 | 21,66740 Kč | 5 416,85 Kč |
| 500 | 20,85648 Kč | 10 428,24 Kč |
| 1 000 | 20,80230 Kč | 20 802,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 19,32838 Kč | 115 970,28 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |










