I/O Expander 16 I2C, SMBus 400 kHz 24-HVQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9535BS,118

DigiKey Part Number
568-3376-2-ND - Tape & Reel (TR)
568-3376-1-ND - Cut Tape (CT)
568-3376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9535BS,118
Description
IC XPND 400KHZ I2C SMBUS 24HVQFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-HVQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCA9535BS,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
10mA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
400 kHz
Part Status
Active
Voltage - Supply
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
24-VFQFN Exposed Pad
Interrupt Output
Yes
Supplier Device Package
24-HVQFN (4x4)
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCF8575RGERTexas Instruments4 578296-20982-1-ND65,28000 KčSimilar
TCA9555RGERTexas Instruments5 990296-44537-1-ND41,29000 KčSimilar
In-Stock: 42 935
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,30000 Kč46,30 Kč
1034,24500 Kč342,45 Kč
2531,23320 Kč780,83 Kč
10027,91720 Kč2 791,72 Kč
25026,33548 Kč6 583,87 Kč
50025,50794 Kč12 753,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00023,60307 Kč141 618,42 Kč
Manufacturers Standard Package
Unit Price without VAT:46,30000 Kč
Unit Price with VAT:56,02300 Kč