
PCA9532BS,118 | |
|---|---|
DigiKey Part Number | 568-3371-2-ND - Tape & Reel (TR) 568-3371-1-ND - Cut Tape (CT) 568-3371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9532BS,118 |
Description | IC LED DRVR PS I2C 25MA 24HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Power Switch I2C Dimming 25mA 24-HVQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9532BS,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Power Switch | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 56,96800 Kč | 569,68 Kč |
| 25 | 52,28520 Kč | 1 307,13 Kč |
| 100 | 47,12790 Kč | 4 712,79 Kč |
| 250 | 44,67116 Kč | 11 167,79 Kč |
| 500 | 44,20666 Kč | 22 103,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 40,50112 Kč | 243 006,72 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |




