LED Driver IC 8 Output Linear I2C Dimming 25mA 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9531PW,118

DigiKey Part Number
568-11440-2-ND - Tape & Reel (TR)
568-11440-1-ND - Cut Tape (CT)
568-11440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9531PW,118
Description
IC LED DRVR LIN I2C 25MA 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear I2C Dimming 25mA 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9531PW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
-
Dimming
I2C
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 688
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,48000 Kč56,48 Kč
1042,05900 Kč420,59 Kč
2538,45160 Kč961,29 Kč
10034,48920 Kč3 448,92 Kč
25032,59812 Kč8 149,53 Kč
50031,85060 Kč15 925,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50030,10265 Kč75 256,62 Kč
5 00029,49413 Kč147 470,65 Kč
Manufacturers Standard Package
Unit Price without VAT:56,48000 Kč
Unit Price with VAT:68,34080 Kč