
PCA9634PW,118 | |
|---|---|
DigiKey Part Number | 568-4066-2-ND - Tape & Reel (TR) 568-4066-1-ND - Cut Tape (CT) 568-4066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9634PW,118 |
Description | IC LED DRVR PS I2C 25MA 20TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Power Switch I2C Dimming 25mA 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9634PW,118 Models |
Category | Current - Output / Channel 25mA |
Manufacturer NXP USA Inc. | Frequency 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming I2C |
Part Status Active | Applications Backlight |
Type Power Switch | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Min) 2.3V | Supplier Device Package 20-TSSOP |
Voltage - Supply (Max) 5.5V | Base Product Number |
Voltage - Output 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,50000 Kč | 41,50 Kč |
| 10 | 30,63700 Kč | 306,37 Kč |
| 25 | 27,89640 Kč | 697,41 Kč |
| 100 | 24,88900 Kč | 2 488,90 Kč |
| 250 | 23,45244 Kč | 5 863,11 Kč |
| 500 | 22,60110 Kč | 11 300,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,53188 Kč | 53 829,70 Kč |
| 5 000 | 21,06981 Kč | 105 349,05 Kč |
| 7 500 | 20,83848 Kč | 156 288,60 Kč |
| Unit Price without VAT: | 41,50000 Kč |
|---|---|
| Unit Price with VAT: | 50,21500 Kč |









