


CAT9532HV6I-GT2 | |
|---|---|
DigiKey Part Number | CAT9532HV6I-GT2TROSTR-ND - Tape & Reel (TR) CAT9532HV6I-GT2TROSCT-ND - Cut Tape (CT) CAT9532HV6I-GT2TROSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT9532HV6I-GT2 |
Description | IC LED DRVR LIN I2C 25MA 24TQFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear I2C Dimming 25mA 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CAT9532HV6I-GT2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | 400kHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 24,14800 Kč | 241,48 Kč |
| 25 | 21,92200 Kč | 548,05 Kč |
| 100 | 19,48190 Kč | 1 948,19 Kč |
| 250 | 18,31780 Kč | 4 579,45 Kč |
| 500 | 17,61606 Kč | 8 808,03 Kč |
| 1 000 | 17,03820 Kč | 17 038,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,56280 Kč | 33 125,60 Kč |
| 4 000 | 16,17161 Kč | 64 686,44 Kč |
| 6 000 | 15,97559 Kč | 95 853,54 Kč |
| 10 000 | 15,75852 Kč | 157 585,20 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |




