IS31FL3218 - 18 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31FL3218-QFLS2-EB

DigiKey Part Number
2521-IS31FL3218-QFLS2-EB-ND
Manufacturer
Manufacturer Product Number
IS31FL3218-QFLS2-EB
Description
EVAL BOARD FOR IS31FL3218
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IS31FL3218 - 18 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
38mA
Outputs and Type
18 Non-Isolated Outputs
Voltage - Output
-
Features
Dimmable
Voltage - Input
2.7V ~ 5.5V
Contents
Board(s)
Utilized IC / Part
IS31FL3218
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1395,18000 Kč395,18 Kč
Manufacturers Standard Package
Unit Price without VAT:395,18000 Kč
Unit Price with VAT:478,16780 Kč