Buffer, ReDriver 1 Channel 400kHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9510ADP,118

DigiKey Part Number
568-3358-2-ND - Tape & Reel (TR)
568-3358-1-ND - Cut Tape (CT)
568-3358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9510ADP,118
Description
IC REDRIVER I2C HOTSWAP 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 400kHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9510ADP,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
1.9 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
3.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 887
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,37000 Kč58,37 Kč
1043,55000 Kč435,50 Kč
2539,82920 Kč995,73 Kč
10035,74280 Kč3 574,28 Kč
25033,79504 Kč8 448,76 Kč
50033,06976 Kč16 534,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50031,22755 Kč78 068,88 Kč
5 00030,60055 Kč153 002,75 Kč
Manufacturers Standard Package
Unit Price without VAT:58,37000 Kč
Unit Price with VAT:70,62770 Kč