
PCA8565TS/1,118 | |
|---|---|
DigiKey Part Number | 568-1902-2-ND - Tape & Reel (TR) 568-1902-1-ND - Cut Tape (CT) 568-1902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA8565TS/1,118 |
Description | IC RTC CLK/CALENDAR I2C 8TSSOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PCA8565TS/1,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.8V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1.2µA ~ 5µA @ 2V ~ 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,94000 Kč | 42,94 Kč |
| 10 | 31,63800 Kč | 316,38 Kč |
| 25 | 28,83000 Kč | 720,75 Kč |
| 100 | 25,74630 Kč | 2 574,63 Kč |
| 250 | 24,27316 Kč | 6 068,29 Kč |
| 500 | 23,38528 Kč | 11 692,64 Kč |
| 1 000 | 22,65443 Kč | 22 654,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,88299 Kč | 54 707,47 Kč |
| 5 000 | 21,41808 Kč | 107 090,40 Kč |
| 7 500 | 21,18542 Kč | 158 890,65 Kč |
| Unit Price without VAT: | 42,94000 Kč |
|---|---|
| Unit Price with VAT: | 51,95740 Kč |










