
NX3DV42GU,115 | |
|---|---|
DigiKey Part Number | 568-12388-2-ND - Tape & Reel (TR) 568-12388-1-ND - Cut Tape (CT) 568-12388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3DV42GU,115 |
Description | IC USB SWITCH DPDT XQFN10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-XQFN (1.4x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 6.5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 950MHz | |
Features | Break-Before-Make, USB 2.0 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-XQFN (1.4x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,22900 Kč | 132,29 Kč |
| 25 | 11,91840 Kč | 297,96 Kč |
| 100 | 10,46540 Kč | 1 046,54 Kč |
| 250 | 9,77500 Kč | 2 443,75 Kč |
| 500 | 9,35796 Kč | 4 678,98 Kč |
| 1 000 | 9,03418 Kč | 9 034,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,66498 Kč | 34 659,92 Kč |
| 8 000 | 8,46996 Kč | 67 759,68 Kč |
| 12 000 | 8,37231 Kč | 100 467,72 Kč |
| 20 000 | 8,26649 Kč | 165 329,80 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |










