
NTS0104BQ-Q100X | |
|---|---|
DigiKey Part Number | 568-12382-2-ND - Tape & Reel (TR) 568-12382-1-ND - Cut Tape (CT) 568-12382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTS0104BQ-Q100X |
Description | IC XLTR VL BIDIR 14-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 50Mbps 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,01600 Kč | 180,16 Kč |
| 25 | 16,27760 Kč | 406,94 Kč |
| 100 | 14,38360 Kč | 1 438,36 Kč |
| 250 | 13,47820 Kč | 3 369,55 Kč |
| 500 | 12,93224 Kč | 6 466,12 Kč |
| 1 000 | 12,65738 Kč | 12 657,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,16008 Kč | 36 480,24 Kč |
| 6 000 | 11,88336 Kč | 71 300,16 Kč |
| 9 000 | 11,74481 Kč | 105 703,29 Kč |
| 15 000 | 11,59126 Kč | 173 868,90 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |











