


MRF1K50HR5 | |
|---|---|
DigiKey Part Number | 568-13350-2-ND - Tape & Reel (TR) 568-13350-1-ND - Cut Tape (CT) 568-13350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRF1K50HR5 |
Description | RF MOSFET LDMOS NI1230 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 1.8MHz ~ 500MHz 22.5dB 1500W NI-1230-4H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 1.8MHz ~ 500MHz | |
Gain | 22.5dB | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | 1500W | |
Voltage - Rated | 50 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-979A | |
Supplier Device Package | NI-1230-4H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 839,44000 Kč | 7 839,44 Kč |
| 10 | 6 790,28800 Kč | 67 902,88 Kč |
| 25 | 6 528,42160 Kč | 163 210,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6 370,58040 Kč | 318 529,02 Kč |
| Unit Price without VAT: | 7 839,44000 Kč |
|---|---|
| Unit Price with VAT: | 9 485,72240 Kč |












