RF Mosfet 65 V 200 mA 1.8MHz ~ 470MHz 24dB 1800W NI-1230-4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 65 V 200 mA 1.8MHz ~ 470MHz 24dB 1800W NI-1230-4H
NI-1230H-4S
NXP Groundbreaking 1800 W with 65 V LDMOS

MRFX1K80HR5

DigiKey Part Number
568-13464-2-ND - Tape & Reel (TR)
568-13464-1-ND - Cut Tape (CT)
568-13464-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MRFX1K80HR5
Description
RF MOSFET LDMOS 65V NI1230
Customer Reference
Detailed Description
RF Mosfet 65 V 200 mA 1.8MHz ~ 470MHz 24dB 1800W NI-1230-4H
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
LDMOS
Configuration
Dual
Frequency
1.8MHz ~ 470MHz
Gain
24dB
Voltage - Test
65 V
Current Rating (Amps)
10µA
Noise Figure
-
Current - Test
200 mA
Power - Output
1800W
Voltage - Rated
182 V
Mounting Type
Chassis Mount
Package / Case
SOT-979A
Supplier Device Package
NI-1230-4H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 311
Check for Additional Incoming Stock
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18 816,64000 Kč8 816,64 Kč
107 641,19300 Kč76 411,93 Kč
257 347,80480 Kč183 695,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
507 170,99760 Kč358 549,88 Kč
Manufacturers Standard Package
Unit Price without VAT:8 816,64000 Kč
Unit Price with VAT:10 668,13440 Kč