


MRFX035HR5 | |
|---|---|
DigiKey Part Number | 568-MRFX035HR5TR-ND - Tape & Reel (TR) 568-14705-1-ND - Cut Tape (CT) 568-MRFX035HR5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRFX035HR5 |
Description | RF MOSFET LDMOS 65V NI360 |
Customer Reference | |
Detailed Description | RF Mosfet 65 V 15 mA 1.8MHz ~ 512MHz 24.8dB 35W NI-360H-2SB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | LDMOS | |
Frequency | 1.8MHz ~ 512MHz | |
Gain | 24.8dB | |
Voltage - Test | 65 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 15 mA | |
Power - Output | 35W | |
Voltage - Rated | 179 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-360H-2SB | |
Supplier Device Package | NI-360H-2SB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 841,03000 Kč | 2 841,03 Kč |
| 10 | 2 392,61700 Kč | 23 926,17 Kč |
| 25 | 2 280,66000 Kč | 57 016,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2 213,17660 Kč | 110 658,83 Kč |
| Unit Price without VAT: | 2 841,03000 Kč |
|---|---|
| Unit Price with VAT: | 3 437,64630 Kč |



