
MRFX035H-30MHZ | |
|---|---|
DigiKey Part Number | 568-MRFX035H-30MHZ-ND |
Manufacturer | |
Manufacturer Product Number | MRFX035H-30MHZ |
Description | MRFX035H REF BRD 400MHZ 35W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MRFX035H - Transistor 30MHz ~ 40MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transistor | |
Frequency | 30MHz ~ 40MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MRFX035H | |
Note | - | |
RF Type | - | |
RF Frequency | 30MHz ~ 40MHz | |
Function | Transistor | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46 300,59000 Kč | 46 300,59 Kč |
| Unit Price without VAT: | 46 300,59000 Kč |
|---|---|
| Unit Price with VAT: | 56 023,71390 Kč |


