Image for MRFX1K80H-81MHZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRFX1K80H-81MHZ

DigiKey Part Number
568-MRFX1K80H-81MHZ-ND
Manufacturer
Manufacturer Product Number
MRFX1K80H-81MHZ
Description
MRFX1K80H REF BRD 81.36MHZ 1.8KW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MRFX1K80H - Transistor 81.36MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Transistor
Frequency
81.36MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MRFX1K80H
Note
-
RF Type
-
RF Frequency
81.36MHz
Function
Transistor
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146 300,59000 Kč46 300,59 Kč
Manufacturers Standard Package
Unit Price without VAT:46 300,59000 Kč
Unit Price with VAT:56 023,71390 Kč