MRF1K50N - Transistor 230MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF1K50N-TF4

DigiKey Part Number
MRF1K50N-TF4-ND
Manufacturer
Manufacturer Product Number
MRF1K50N-TF4
Description
MRF1K50N REF BRD 230MHZ 1500W
Customer Reference
Detailed Description
MRF1K50N - Transistor 230MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Type
Transistor
Frequency
230MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MRF1K50N
Note
-
RF Type
-
RF Frequency
230MHz
Function
Transistor
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127 578,14000 Kč27 578,14 Kč
Manufacturers Standard Package
Unit Price without VAT:27 578,14000 Kč
Unit Price with VAT:33 369,54940 Kč