
MRF1K50H-TF4 | |
|---|---|
DigiKey Part Number | 568-13346-ND |
Manufacturer | |
Manufacturer Product Number | MRF1K50H-TF4 |
Description | MRF1K50H REF BRD 230MHZ 1500W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MRF1K50H - Transistor 230MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transistor | |
Frequency | 230MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MRF1K50H | |
Note | - | |
RF Type | - | |
RF Frequency | 230MHz | |
Function | Transistor | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 047,90000 Kč | 22 047,90 Kč |
| Unit Price without VAT: | 22 047,90000 Kč |
|---|---|
| Unit Price with VAT: | 26 677,95900 Kč |



