
MRFE6VP5150NR1 | |
|---|---|
DigiKey Part Number | MRFE6VP5150NR1TR-ND - Tape & Reel (TR) MRFE6VP5150NR1CT-ND - Cut Tape (CT) MRFE6VP5150NR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRFE6VP5150NR1 |
Description | RF MOSFET LDMOS 50V TO270-4 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 230MHz 26.1dB 150W TO-270 WB-4 |
Datasheet | Datasheet |
EDA/CAD Models | MRFE6VP5150NR1 Models |
Category | Voltage - Test 50 V |
Manufacturer NXP USA Inc. | Current - Test 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Output 150W |
Part Status Last Time Buy | Voltage - Rated 133 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration Dual | Package / Case TO-270AB |
Frequency 230MHz | Supplier Device Package TO-270 WB-4 |
Gain 26.1dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 452,22000 Kč | 1 452,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 173,97886 Kč | 586 989,43 Kč |
| Unit Price without VAT: | 1 452,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 757,18620 Kč |



