
MPX5999D | |
|---|---|
DigiKey Part Number | MPX5999D-ND |
Manufacturer | |
Manufacturer Product Number | MPX5999D |
Description | SENSOR 145.04PSID 4.7V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Differential 0.2 V ~ 4.7 V 6-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.7 V | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 580.15PSI (4000kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,80000 Kč | 376,80 Kč |
| 5 | 343,36800 Kč | 1 716,84 Kč |
| 10 | 330,96900 Kč | 3 309,69 Kč |
| 25 | 316,12880 Kč | 7 903,22 Kč |
| 50 | 305,97860 Kč | 15 298,93 Kč |
| 125 | 293,83608 Kč | 36 729,51 Kč |
| 500 | 277,90504 Kč | 138 952,52 Kč |
| Unit Price without VAT: | 376,80000 Kč |
|---|---|
| Unit Price with VAT: | 455,92800 Kč |






