
MPVZ4006GW7U | |
|---|---|
DigiKey Part Number | MPVZ4006GW7U-ND |
Manufacturer | |
Manufacturer Product Number | MPVZ4006GW7U |
Description | SENSOR 0.87PSIG 0.22" 4.6V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.87PSI (6kPa) Vented Gauge Male - 0.22" (5.59mm) Tube 0.3 V ~ 4.6 V 8-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 0.87PSI (6kPa) | |
Output Type | Analog Voltage | |
Output | 0.3 V ~ 4.6 V | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.22" (5.59mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 10.88PSI (75kPa) | |
Operating Temperature | 10°C ~ 60°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,75000 Kč | 327,75 Kč |
| 5 | 298,15200 Kč | 1 490,76 Kč |
| 10 | 287,18500 Kč | 2 871,85 Kč |
| 40 | 267,90325 Kč | 10 716,13 Kč |
| 80 | 259,44388 Kč | 20 755,51 Kč |
| 120 | 254,82425 Kč | 30 578,91 Kč |
| 520 | 239,92871 Kč | 124 762,93 Kč |
| Unit Price without VAT: | 327,75000 Kč |
|---|---|
| Unit Price with VAT: | 396,57750 Kč |







