
MPXV4006GC7U | |
|---|---|
DigiKey Part Number | MPXV4006GC7U-ND |
Manufacturer | |
Manufacturer Product Number | MPXV4006GC7U |
Description | SENSOR 0.87PSIG 0.13" 4.7V 8DIP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.87PSI (6kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 0.2 V ~ 4.7 V 8-DIP (0.550", 13.97mm), Top Port |
Datasheet | Datasheet |
EDA/CAD Models | MPXV4006GC7U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 0.87PSI (6kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.7 V | |
Accuracy | ±5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.13" (3.17mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 3.48PSI (24kPa) | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.550", 13.97mm), Top Port | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,47000 Kč | 458,47 Kč |
| 5 | 418,85200 Kč | 2 094,26 Kč |
| 10 | 404,09700 Kč | 4 040,97 Kč |
| 40 | 378,14225 Kč | 15 125,69 Kč |
| 80 | 366,75938 Kč | 29 340,75 Kč |
| 120 | 360,53917 Kč | 43 264,70 Kč |
| 520 | 340,48577 Kč | 177 052,60 Kč |
| Unit Price without VAT: | 458,47000 Kč |
|---|---|
| Unit Price with VAT: | 554,74870 Kč |


