
MPXM2202GS | |
|---|---|
DigiKey Part Number | MPXM2202GS-ND |
Manufacturer | |
Manufacturer Product Number | MPXM2202GS |
Description | SENSOR 29.01PSIG 0.12" .04V MPAK |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 29.01PSI (200kPa) Vented Gauge Male - 0.12" (2.97mm) Tube 0 mV ~ 40 mV (10V) 5-SMD Module, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 29.01PSI (200kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 40 mV (10V) | |
Accuracy | - | |
Voltage - Supply | 10V ~ 16V | |
Port Size | Male - 0.12" (2.97mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module, Top Port | |
Supplier Device Package | 5-MPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,66000 Kč | 232,66 Kč |
| 5 | 210,94600 Kč | 1 054,73 Kč |
| 10 | 202,84100 Kč | 2 028,41 Kč |
| 25 | 193,15640 Kč | 4 828,91 Kč |
| 60 | 184,89083 Kč | 11 093,45 Kč |
| 120 | 178,95542 Kč | 21 474,65 Kč |
| 540 | 167,70830 Kč | 90 562,48 Kč |
| 1 020 | 163,54992 Kč | 166 820,92 Kč |
| Unit Price without VAT: | 232,66000 Kč |
|---|---|
| Unit Price with VAT: | 281,51860 Kč |



