
MPF7100BVMA1ES | |
|---|---|
DigiKey Part Number | 568-MPF7100BVMA1ES-ND |
Manufacturer | |
Manufacturer Product Number | MPF7100BVMA1ES |
Description | PF7100 PMIC I.MX8XL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive/Industrial Power Management IC for IMX8, 5V 5 Buck + 2 LDO |
Datasheet | Datasheet |
EDA/CAD Models | MPF7100BVMA1ES Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | i.MX Processors | |
Current - Supply | 10µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,51000 Kč | 166,51 Kč |
| 10 | 128,86800 Kč | 1 288,68 Kč |
| 25 | 119,46280 Kč | 2 986,57 Kč |
| 100 | 109,12530 Kč | 10 912,53 Kč |
| 260 | 104,01373 Kč | 27 043,57 Kč |
| 520 | 101,07562 Kč | 52 559,32 Kč |
| 1 040 | 98,65791 Kč | 102 604,23 Kč |
| Unit Price without VAT: | 166,51000 Kč |
|---|---|
| Unit Price with VAT: | 201,47710 Kč |









