
MCIMX6G2CVK05AB | |
|---|---|
DigiKey Part Number | 568-14962-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX6G2CVK05AB |
Description | IC MPU I.MX6UL 528MHZ 272MAPBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC i.MX6UL 1 Core, 32-Bit 528MHz 272-MAPBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 528MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | LPDDR2, DDR3, DDR3L | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD, LVDS | |
Ethernet | 10/100Mbps (2) | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | 1.2V, 1.35V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 272-LFBGA | |
Supplier Device Package | 272-MAPBGA (9x9) | |
Additional Interfaces | CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, QSPI, SAI, SPI, SSI, S/PDIF, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,54000 Kč | 347,54 Kč |
| 10 | 277,03900 Kč | 2 770,39 Kč |
| 25 | 259,45400 Kč | 6 486,35 Kč |
| 100 | 240,51940 Kč | 24 051,94 Kč |
| Unit Price without VAT: | 347,54000 Kč |
|---|---|
| Unit Price with VAT: | 420,52340 Kč |








