
R5F10WMEAFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F10WMEAFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F10WMEAFB#10 |
Description | IC MCU 16BIT 64KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/L13 Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 58 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 49,49200 Kč | 494,92 Kč |
| 25 | 45,33880 Kč | 1 133,47 Kč |
| 100 | 40,77180 Kč | 4 077,18 Kč |
| 250 | 38,59096 Kč | 9 647,74 Kč |
| 952 | 36,26654 Kč | 34 525,75 Kč |
| 1 904 | 35,36421 Kč | 67 333,46 Kč |
| 2 856 | 34,91234 Kč | 99 709,64 Kč |
| 5 712 | 34,24979 Kč | 195 634,80 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |

