
MC9S12A64CFUE | |
|---|---|
DigiKey Part Number | MC9S12A64CFUE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S12A64CFUE |
Description | IC MCU 16BIT 64KB FLASH 80QFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 80-QFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HCS12 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | PWM, WDT | |
Number of I/O | 59 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.35V ~ 5.25V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-QFP (14x14) | |
Package / Case | 80-QFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,91000 Kč | 549,91 Kč |
| 10 | 442,67900 Kč | 4 426,79 Kč |
| 25 | 415,91680 Kč | 10 397,92 Kč |
| 100 | 386,50480 Kč | 38 650,48 Kč |
| 420 | 366,00590 Kč | 153 722,48 Kč |
| Unit Price without VAT: | 549,91000 Kč |
|---|---|
| Unit Price with VAT: | 665,39110 Kč |












