
MC9S08SF4MTJ | |
---|---|
DigiKey Part Number | MC9S08SF4MTJ-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08SF4MTJ |
Description | IC MCU 8BIT 4KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 4KB (4K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 80,20000 Kč | 80,20 Kč |
10 | 60,86500 Kč | 608,65 Kč |
75 | 51,66947 Kč | 3 875,21 Kč |
150 | 49,53093 Kč | 7 429,64 Kč |
300 | 47,77220 Kč | 14 331,66 Kč |
525 | 47,72690 Kč | 25 056,62 Kč |
Unit Price without VAT: | 80,20000 Kč |
---|---|
Unit Price with VAT: | 97,04200 Kč |