500 mF (EDLC) Supercapacitor 2.7 V Radial, Can 280mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 mF (EDLC) Supercapacitor 2.7 V Radial, Can 280mOhm
Abracon EDLC 2.7V Radial Supercapacitors

ADCR-E02R7SA504MB

DigiKey Part Number
535-ADCR-E02R7SA504MB-ND
Manufacturer
Manufacturer Product Number
ADCR-E02R7SA504MB
Description
CAPACITOR 0.5F 2.7V TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
500 mF (EDLC) Supercapacitor 2.7 V Radial, Can 280mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
Capacitance
500 mF
Tolerance
±20%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
280mOhm
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.551" (14.00mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 080
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1015,76900 Kč157,69 Kč
5012,36360 Kč618,18 Kč
18010,56900 Kč1 902,42 Kč
5409,46854 Kč5 113,01 Kč
1 0808,93056 Kč9 645,00 Kč
2 5208,40045 Kč21 169,13 Kč
5 0408,05123 Kč40 578,20 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč