
MP3336AGC-Z | |
---|---|
DigiKey Part Number | 1589-MP3336AGC-ZTR-ND - Tape & Reel (TR) 1589-MP3336AGC-ZCT-ND - Cut Tape (CT) 1589-MP3336AGC-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3336AGC-Z |
Description | IC LED DRVR RGLTR PWM 2A 20WLCSP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 2A (Flash) 20-WLCSP (1.65x2.05) |
Datasheet | Datasheet |
EDA/CAD Models | MP3336AGC-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5V | |
Current - Output / Channel | 2A (Flash) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP (1.65x2.05) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,54000 Kč | 28,54 Kč |
10 | 20,78800 Kč | 207,88 Kč |
25 | 18,83040 Kč | 470,76 Kč |
100 | 16,69520 Kč | 1 669,52 Kč |
250 | 15,67332 Kč | 3 918,33 Kč |
500 | 15,05842 Kč | 7 529,21 Kč |
1 000 | 14,55205 Kč | 14 552,05 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 12,49800 Kč | 37 494,00 Kč |
Unit Price without VAT: | 28,54000 Kč |
---|---|
Unit Price with VAT: | 34,53340 Kč |