Similar
Similar
Similar
Similar

MC14489BDWE | |
|---|---|
DigiKey Part Number | MC14489BDWE-ND |
Manufacturer | |
Manufacturer Product Number | MC14489BDWE |
Description | IC DRVR 7 SEGMENT 20SOIC |
Customer Reference | |
Detailed Description | LED Driver 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14489BDWE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 5.5 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,08000 Kč | 178,08 Kč |
| 10 | 138,06700 Kč | 1 380,67 Kč |
| 38 | 124,32237 Kč | 4 724,25 Kč |
| 114 | 116,29939 Kč | 13 258,13 Kč |
| 266 | 111,59665 Kč | 29 684,71 Kč |
| 532 | 108,50088 Kč | 57 722,47 Kč |
| 1 026 | 106,07477 Kč | 108 832,71 Kč |
| Unit Price without VAT: | 178,08000 Kč |
|---|---|
| Unit Price with VAT: | 215,47680 Kč |






