
BC56-12EWA | |
|---|---|
DigiKey Part Number | 754-2236-ND |
Manufacturer | |
Manufacturer Product Number | BC56-12EWA |
Description | DISPLAY 7SEG 0.56" TRP RED 12DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Cathode 2V 20mA 1.480" H x 0.748" W x 0.319" D (37.60mm x 19.00mm x 8.10mm) 12-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC56-12EWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 1.480" H x 0.748" W x 0.319" D (37.60mm x 19.00mm x 8.10mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 5.8mcd | |
Wavelength - Peak | 627nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 12-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,51000 Kč | 126,51 Kč |
| 13 | 92,31231 Kč | 1 200,06 Kč |
| 104 | 76,14029 Kč | 7 918,59 Kč |
| 507 | 68,19868 Kč | 34 576,73 Kč |
| 1 001 | 65,61376 Kč | 65 679,37 Kč |
| 2 002 | 63,38237 Kč | 126 891,50 Kč |
| Unit Price without VAT: | 126,51000 Kč |
|---|---|
| Unit Price with VAT: | 153,07710 Kč |



