
ICM7218BIQI+T | |
|---|---|
DigiKey Part Number | ICM7218BIQI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICM7218BIQI+T |
Description | IC DRVR 7 SEGMNT 8 DIGIT 28PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | ICM7218BIQI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | Serial | |
Digits or Characters | 8 Digits | |
Current - Supply | 250 µA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 240,98208 Kč | 120 491,04 Kč |
| Unit Price without VAT: | 240,98208 Kč |
|---|---|
| Unit Price with VAT: | 291,58832 Kč |

