
ICM7218AIQI+ | |
|---|---|
DigiKey Part Number | ICM7218AIQI+-ND |
Manufacturer | |
Manufacturer Product Number | ICM7218AIQI+ |
Description | IC DRVR 7 SEGMNT 8 DIGIT 28PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | ICM7218AIQI+ Models |
Category | Current - Supply 250 µA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Display Type LED | Package / Case 28-LCC (J-Lead) |
Configuration 7 Segment | Supplier Device Package 28-PLCC (11.51x11.51) |
Interface Serial | Base Product Number |
Digits or Characters 8 Digits |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,43000 Kč | 400,43 Kč |
| 10 | 318,83900 Kč | 3 188,39 Kč |
| 39 | 290,29795 Kč | 11 321,62 Kč |
| 117 | 274,02701 Kč | 32 061,16 Kč |
| 273 | 264,49282 Kč | 72 206,54 Kč |
| 507 | 258,82992 Kč | 131 226,77 Kč |
| Unit Price without VAT: | 400,43000 Kč |
|---|---|
| Unit Price with VAT: | 484,52030 Kč |



