ARM® Cortex®-M33 LPC55S1x Microcontroller IC 32-Bit 150MHz 128KB (128K x 8) FLASH 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC55S14JBD64Y

DigiKey Part Number
568-LPC55S14JBD64YTR-ND - Tape & Reel (TR)
568-LPC55S14JBD64YCT-ND - Cut Tape (CT)
568-LPC55S14JBD64YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPC55S14JBD64Y
Description
IC MCU 32BIT 128KB FLASH 64HTQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 LPC55S1x Microcontroller IC 32-Bit 150MHz 128KB (128K x 8) FLASH 64-HTQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
150MHz
Connectivity
CAN FD, Flexcomm, I2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT
Number of I/O
36
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
80K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 10x16b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
64-HTQFP (10x10)
Package / Case
64-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 756
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1121,79000 Kč121,79 Kč
1093,06300 Kč930,63 Kč
2585,90720 Kč2 147,68 Kč
10078,03910 Kč7 803,91 Kč
25074,28924 Kč18 572,31 Kč
50074,18762 Kč37 093,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50063,05139 Kč94 577,08 Kč
3 00061,78340 Kč185 350,20 Kč
Manufacturers Standard Package
Unit Price without VAT:121,79000 Kč
Unit Price with VAT:147,36590 Kč