
403C35E16M00000 | |
|---|---|
DigiKey Part Number | 110-403C35E16M00000TR-ND - Tape & Reel (TR) 110-403C35E16M00000CT-ND - Cut Tape (CT) 110-403C35E16M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403C35E16M00000 |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 403C35E16M00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,49400 Kč | 124,94 Kč |
| 25 | 11,82600 Kč | 295,65 Kč |
| 50 | 11,33480 Kč | 566,74 Kč |
| 100 | 10,86650 Kč | 1 086,65 Kč |
| 250 | 10,27644 Kč | 2 569,11 Kč |
| 500 | 9,85100 Kč | 4 925,50 Kč |
| 1 000 | 9,44343 Kč | 9 443,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,83211 Kč | 26 496,33 Kč |
| 6 000 | 8,46716 Kč | 50 802,96 Kč |
| 9 000 | 8,26089 Kč | 74 348,01 Kč |
| 15 000 | 8,00819 Kč | 120 122,85 Kč |
| 21 000 | 7,84607 Kč | 164 767,47 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |





