



RCLAMP3521ZATFT | |
|---|---|
DigiKey Part Number | 600-RCLAMP3521ZATFTTR-ND - Tape & Reel (TR) 600-RCLAMP3521ZATFTCT-ND - Cut Tape (CT) 600-RCLAMP3521ZATFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP3521ZATFT |
Description | TVS DIODE 3.5VWM 5V SLP0603P2X3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5V (Typ) Clamp 6A Ipp Tvs Diode Surface Mount SLP0603P2X3F |
Datasheet | Datasheet |
Category | Power - Peak Pulse 30W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.45pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 5.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 5V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,37300 Kč | 103,73 Kč |
| 25 | 9,71800 Kč | 242,95 Kč |
| 50 | 9,25600 Kč | 462,80 Kč |
| 100 | 8,81290 Kč | 881,29 Kč |
| 250 | 8,26060 Kč | 2 065,15 Kč |
| 500 | 7,86586 Kč | 3 932,93 Kč |
| 1 000 | 7,49020 Kč | 7 490,20 Kč |
| 2 500 | 7,02106 Kč | 17 552,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 6,18748 Kč | 92 812,20 Kč |
| 30 000 | 5,89242 Kč | 176 772,60 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |



