
B74111U0033M060 | |
|---|---|
DigiKey Part Number | 495-B74111U0033M060TR-ND - Tape & Reel (TR) 495-B74111U0033M060CT-ND - Cut Tape (CT) 495-B74111U0033M060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B74111U0033M060 |
Description | TVS DIODE 3.3VWM 5VC 1005 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 1005 |
Datasheet | Datasheet |
EDA/CAD Models | B74111U0033M060 Models |
Category | Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DVI, HDMI, USB |
Part Status Active | Capacitance @ Frequency 0.48pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case 01005 (0402 Metric) |
Voltage - Breakdown (Min) 5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 5V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 100 | 2,53240 Kč | 253,24 Kč |
| 500 | 1,86672 Kč | 933,36 Kč |
| 1 000 | 1,65128 Kč | 1 651,28 Kč |
| 2 000 | 1,46934 Kč | 2 938,68 Kč |
| 5 000 | 1,27202 Kč | 6 360,10 Kč |
| 10 000 | 1,14985 Kč | 11 498,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,86756 Kč | 17 351,20 Kč |
| 40 000 | 0,79504 Kč | 31 801,60 Kč |
| 60 000 | 0,75809 Kč | 45 485,40 Kč |
| 100 000 | 0,71656 Kč | 71 656,00 Kč |
| 140 000 | 0,69818 Kč | 97 745,20 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |









