ARM7® LPC2300 Microcontroller IC 16/32-Bit 72MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC2387FBD100K

DigiKey Part Number
568-LPC2387FBD100K-ND
Manufacturer
Manufacturer Product Number
LPC2387FBD100K
Description
IC MCU 16/32B 512KB FLSH 100LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM7® LPC2300 Microcontroller IC 16/32-Bit 72MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
72MHz
Connectivity
CANbus, Ethernet, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
70
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
98K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 6x10b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 512
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1504,16000 Kč504,16 Kč
10404,17000 Kč4 041,70 Kč
25379,16520 Kč9 479,13 Kč
100351,68290 Kč35 168,29 Kč
450331,79313 Kč149 306,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:504,16000 Kč
Unit Price with VAT:610,03360 Kč