
FXLS8971CFR1 | |
|---|---|
DigiKey Part Number | 497-FXLS8971CFR1TR-ND - Tape & Reel (TR) 497-FXLS8971CFR1CT-ND - Cut Tape (CT) 497-FXLS8971CFR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXLS8971CFR1 |
Description | FXLS8971CFR1 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 1.6kHz 12-DLQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog, Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 1024 (±2g) ~ 128 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 1.6kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 12-LQFN Exposed Pad | |
Supplier Device Package | 12-DLQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 5 | 82,27000 Kč | 411,35 Kč |
| 10 | 78,72200 Kč | 787,22 Kč |
| 25 | 74,47560 Kč | 1 861,89 Kč |
| 50 | 71,58220 Kč | 3 579,11 Kč |
| 100 | 68,92800 Kč | 6 892,80 Kč |
| 500 | 63,58782 Kč | 31 793,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 60,99382 Kč | 76 242,27 Kč |
| 2 500 | 59,21898 Kč | 148 047,45 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |












