
PAM8904EJER | |
|---|---|
DigiKey Part Number | 31-PAM8904EJERTR-ND - Tape & Reel (TR) 31-PAM8904EJERCT-ND - Cut Tape (CT) 31-PAM8904EJERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8904EJER |
Description | IC PIEZO SOUNDER DRVR 16UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Piezo Sounder Driver U-QFN3030-16 (Type B) |
Datasheet | Datasheet |
Category | Applications Health, Home, Security |
Manufacturer Diodes Incorporated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-UFQFN Exposed Pad |
Part Status Active | Supplier Device Package U-QFN3030-16 (Type B) |
DigiKey Programmable Not Verified | Base Product Number |
Type Piezo Sounder Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 13,72300 Kč | 137,23 Kč |
| 25 | 12,35480 Kč | 308,87 Kč |
| 100 | 10,86150 Kč | 1 086,15 Kč |
| 250 | 10,14828 Kč | 2 537,07 Kč |
| 500 | 9,71824 Kč | 4 859,12 Kč |
| 1 000 | 9,40041 Kč | 9 400,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,92789 Kč | 26 783,67 Kč |
| 6 000 | 8,71409 Kč | 52 284,54 Kč |
| 9 000 | 8,60700 Kč | 77 463,00 Kč |
| 15 000 | 8,48834 Kč | 127 325,10 Kč |
| 21 000 | 8,41904 Kč | 176 799,84 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |




