Piezo Sounder Driver U-QFN3030-16 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAM8904JER

DigiKey Part Number
PAM8904JERDITR-ND - Tape & Reel (TR)
PAM8904JERDICT-ND - Cut Tape (CT)
PAM8904JERDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAM8904JER
Description
IC PIEZO SOUNDER DRVR 16UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Piezo Sounder Driver U-QFN3030-16 (Type B)
Datasheet
 Datasheet
EDA/CAD Models
PAM8904JER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Health, Home, Security
Manufacturer
Diodes Incorporated
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
16-UFQFN Exposed Pad
Part Status
Active
Supplier Device Package
U-QFN3030-16 (Type B)
DigiKey Programmable
Not Verified
Base Product Number
Type
Piezo Sounder Driver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33 961
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,73000 Kč17,73 Kč
1012,72200 Kč127,22 Kč
2511,44560 Kč286,14 Kč
10010,04610 Kč1 004,61 Kč
2509,37996 Kč2 344,99 Kč
5008,97746 Kč4 488,73 Kč
1 0008,65378 Kč8 653,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,23751 Kč24 712,53 Kč
6 0008,03729 Kč48 223,74 Kč
9 0007,93707 Kč71 433,63 Kč
15 0007,82605 Kč117 390,75 Kč
21 0007,76118 Kč162 984,78 Kč
Manufacturers Standard Package
Unit Price without VAT:17,73000 Kč
Unit Price with VAT:21,45330 Kč