KW2x Kinetis 802.15.4 Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRDM-KW24D512

DigiKey Part Number
FRDM-KW24D512-ND
Manufacturer
Manufacturer Product Number
FRDM-KW24D512
Description
FREEDOM BOARD KINETIS KW2X
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
KW2x Kinetis 802.15.4 Transceiver 2.4GHz Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s), Cable(s)
Manufacturer
NXP USA Inc.
Utilized IC / Part
KW2x
Series
RF Type
802.15.4
Packaging
Bulk
RF Frequency
2.4GHz
Part Status
Active
Function
Transceiver
Type
Transceiver; 802.15.4
Base Product Number
Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 603,53000 Kč5 603,53 Kč
Manufacturers Standard Package
Unit Price without VAT:5 603,53000 Kč
Unit Price with VAT:6 780,27130 Kč