
MKW21D256VHA5R | |
|---|---|
DigiKey Part Number | 568-15034-2-ND - Tape & Reel (TR) 568-15034-1-ND - Cut Tape (CT) 568-15034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKW21D256VHA5R |
Description | IC RF TXRX+MCU 802.15.4 63MAPLGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 63-VFLGA |
Datasheet | Datasheet |
Category | Sensitivity -102dBm |
Mfr | Memory Size 256kB Flash, 32kB SRAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces I2C, JTAG, SPI, UART |
Part Status Obsolete | GPIO 2 |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 15mA |
RF Family/Standard 802.15.4 | Current - Transmitting 19mA |
Protocol | Operating Temperature -40°C ~ 105°C |
Modulation DSSS, O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 63-VFLGA |
Data Rate (Max) 250kbps | Supplier Device Package 63-MAPLGA (8x8) |
Power - Output 8dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,07000 Kč | 216,07 Kč |
| 10 | 168,46700 Kč | 1 684,67 Kč |
| 25 | 156,56960 Kč | 3 914,24 Kč |
| 100 | 143,49190 Kč | 14 349,19 Kč |
| 250 | 138,58596 Kč | 34 646,49 Kč |
| Unit Price without VAT: | 216,07000 Kč |
|---|---|
| Unit Price with VAT: | 261,44470 Kč |



